TE Connectivity 745203-9

IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745203-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

CAD Models

Download TE Connectivity 745203-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolL17DEFRA09P
Amphenol D-Sub Connector, DFR Series, Plug, DB9 Pin, Wire Mount, Right Angle
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL117DEFRB09P
D Sub Connector, Standard, Plug, DFR Series, 9 Contacts, DE, IDC / IDT
Amphenol301A10089X
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Hole .112-.124, Plug
TE Connectivity1-745492-7
IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
TE Connectivity5-747904-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, Panel Mount, Right Angle

Descriptions

Descriptions of TE Connectivity 745203-9 provided by its distributors.

IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Package
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:De; Product Range:Amplimite Hde-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Te Connectivity Amp 745203-9
09 HDE AP PLUG, LEAD FREE Number of Positions: 9 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 Ampseal Header | 9 Plug Wire-to-Wire Free-Hanging (In-Line) | 1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty