TE Connectivity 2-6609987-4

Mains Power Connector, 115/230VAC, Male, Solder Terminal
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609987-4.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+64.43%

CAD Models

Download TE Connectivity 2-6609987-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Qualtek744W-00/04
Power Connector, M, 3 POS, ST, Panel Mount, 3 Terminal, 1 Port, Bulk
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-6609987-4 provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Solder Terminal
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
SRB Corcom RoHS Compliant 2008 Shielded Power Entry Connector Receptacle, Male Blades 10A 120/250VAC 0.031-0.068 0.79mm-1.73mm
Connector Type:Iec C14; Current Rating:15A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:-; Ip Rating:-; Product Range:Corcom Srb Series; Capacitance:1000Pf Rohs Compliant: Yes |Corcom Te Connectivity 15SRBS1-X.
15SRBS1-X=F8221E Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC, 60Hz): 70 µA Leakage Current (Max) (250VAC, 50Hz): 130 µA Current Rating: 15 A Power Line Vertical 70 µA 130 µA | Iec Filtered Inlets & Corcom Srb Series | Part Number: 15SRBS1-X | Internal Number: 2-6609987-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15SRBS1-X
  • 15SRBS1-X.
  • 15SRBS1X