What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-6609129-1

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port

$ 34.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609129-1.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Sager Electronics

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.30%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2027-01-01
LTD Date2027-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-6609129-1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port
AC Power Entry Module, 5A, 120VAC, Panel Mount, UL, Filtered, M Series | TE Connectivity 5EFM1
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
IEC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT
5EFM1=F8092 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC Switch Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EFM1 | Internal Number: 2-6609129-1 | TE Connectivity
POWER ENTRY MODULE, PLUG, 5A; Connector Type:IEC C14; Current Rating:5A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Fl
POWER ENTRY MODULE, PLUG, 5A; Product Range:M Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:5A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; Capacitance:10nF; Contact Termination:Quick ConnectRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609129-1 .
  • 5EFM1
  • 5EFM1.