Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5530843-0

CONN SEC II 40 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-0

$ 5.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5530843-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page16 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+13.01%

CAD Models

Download TE Connectivity 2-5530843-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Frame
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Frame
TE Connectivity583718-1
Card Edge Conn, Dual Side, 20Pos, Crimp; |Amp Te Connectivity 583718-1
Samtec edge connector, PECseries, 7road, 2.54mm Pitch, Through hole mounting install, mother
SAMTEC PEC-03-01-T-S Connector, Card Edge, 3 Contacts, Receptacle, 2.54 mm, Through Hole

Descriptions

Descriptions of TE Connectivity 2-5530843-0 provided by its distributors.

CONN SEC II 40 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-0
Card Edge Connector, 79 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole Box
CARD EDGE Connector, RECEPTACLE, 80POS;; CARD EDGE Connector, RECEPTACLE, 80POS; Connector Type:Card Edge; Series:Standard Edge II; Row Pitch:-; Pitch Spacing:2.54mm; No. of Contacts:80; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2
CONN SEC II 40 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 2-5530843-0 | Internal Number: 2-5530843-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty