Samtec PEC-07-01-T-S

Standard Card Edge Connectors .100 Power Edge Card Connector
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PEC-07-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Sager Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec PEC-07-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Conn, Single, 3Pos, Th; |Samtec, Inc. PEC-03-01-T-S
Samtec edge connector, PECseries, 10road, 2.54mm Pitch, Through hole mounting install, mother
Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Amphenol Communications Solutions88945-102LF
Amphenol Communications Solutions Backplane Connector, Metral Series, 24-Channel

Descriptions

Descriptions of Samtec PEC-07-01-T-S provided by its distributors.

Standard Card Edge Connectors .100 Power Edge Card Connector
Conn Card Edge SKT 7 POS 2.54mm Solder ST Thru-Hole Tube
Samtec Edge Connector, PEC Series, 7-Channel, 2.54mm Pitch, TH, Receptacle
POWEREDGE, 7WAY; Connector Type:Card Edge; Pitch Spacing:2.54mm; No. of Contacts:7; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:1; Contact Plating:Tin; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Connector Type:Card Edge; Contact Material:Beryllium Copper; Contact Plating:Tin over Nickel; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:7; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:250V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEC-07-01T-S