Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5332070-5

IC & Component Sockets Sn-au Series 4 W/h Miniature Spring
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5332070-5.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.31%

CAD Models

Download TE Connectivity 2-5332070-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5331677-2
TE Connectivity 3 Series Header, 21-20 AWG, 3.51mm L, Solder Mount, Receptacle
TE Connectivity / AMP1-5331677-8
Socket, min-Spr Sn-Au Ser-3 |Te Connectivity Amp 1-5331677-8
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 2-5332070-5 provided by its distributors.

IC & Component Sockets SN-AU SERIES 4 W/H MINIATURE SPRING
PCB SOCKET, GOLD, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:4 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019)
SOCKET,MIN-SPR W/H SN-AU SER-4 Socket Length: 3.63 mm Socket Length: .143 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.63 mm .143" .072" 1.83 mm | Part Number: 2-5332070-5 | Internal Number: 2-5332070-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5332070-5 .