Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-0460

2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Locking Ramp, Lead-Free
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-0460.

Upverter

Datasheet2 pages4 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+8.74%

CAD Models

Download Molex 51110-0460 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Amphenol Communications Solutions67013-004LF
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
TE Connectivity2-487406-2
Contact Ffc/Fpc Connectors Socket Crimp; |Te Connectivity Amp 2-487406-2
TE Connectivity2-487406-4
FFC/FPC Connectors; 2-487406-4; TE CONNECTIVITY; 2 A; Yes

Descriptions

Descriptions of Molex 51110-0460 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Locking Ramp, Lead-Free
Milli-Grid 51110 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.079 2.00mm
Multipole Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:0.079"; Series:Milli-Grid; No. of Rows:2; Body Material:Glass-filled Polyester ;RoHS Compliant: Yes
CONN HOUSING, RCPT, 4POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051110-0460
  • 0511100460
  • 511-10-0460
  • 511100460