Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-487378-1

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Locking, Black Insulator,
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-487378-1.

Farnell

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.79%

CAD Models

Download TE Connectivity 2-487378-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-487378-5
Ffc/Fpc Connector, Plug, 16Pos, 1Row; Ge |Te Connectivity Amp 1-487378-5
TE Connectivity1-487378-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487526-5
Ffc/Fpc Connector, Plug, 16Pos, 1Row; Ge |Te Connectivity Amp 1-487526-5
TE Connectivity / AMP1-487526-6
017 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487526-6
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity 2-487378-1 provided by its distributors.

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Locking, Black Insulator,
Conn Housing RCP 22 POS 2.54mmCrimp STCable Mount Black Package
Housing, Receptacle, Ffc, 2.54Mm, 22Way; |Te Connectivity Amp 2-487378-1
2.54MM PITCH 22 WAY STRAIGHT FEMALE FPC CONNECTOR
Conn Housing PL 22 POS 2.54mm ST
CONN FFC RCPT HSG 22POS 2.54MM
FFC .100 22POS HSNG AMP PRODUCTS DIV
022 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 2-487378-1 | Internal Number: 2-487378-1 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty