TE Connectivity 1-487378-5

Conn Ffc/Fpc Brd, 2.54Mm, 16Pos, Plug; |Te Connectivity Amp 1-487378-5
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487378-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-487526-5
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-487769-4
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity1-487769-1
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity / AMP1-487526-6
017 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487526-6
Amphenol Communications Solutions65801-016LF
CONN FFC FPC RCPT 16POS 2.54MM / 16 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-487378-5 provided by its distributors.

Conn Ffc/Fpc Brd, 2.54Mm, 16Pos, Plug; |Te Connectivity Amp 1-487378-5
Conn Housing RCP 16 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 1-487378-5
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Black Insulator, Receptacle
Flexible Film Connectors and 016 Housing FFC Receptacle 100CL SR
2.54mm FFC Connector Receptacle Housing
FFC/FPC CONNECTOR, PLUG, 16POS, 1ROW
CONN FFC RCPT HSG 16POS 2.54MM
016 HOUSING FFC RCPT 100CL SR; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plating:-; Contact Material:-; FFC
016 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487378-5 | Internal Number: 1-487378-5 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-487378-5 .