TE Connectivity 406541-1

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 406541-1.

IHS

Datasheet1 page9 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+4.49%

CAD Models

Download TE Connectivity 406541-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.828
Stock
9,057
465,656
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Panel, Through Hole
Panel
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Contact Material
Bronze
Gold, Nickel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-05-06
LTD Date2018-07-06

Related Parts

Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsRJHSE5480
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of TE Connectivity 406541-1 provided by its distributors.

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Connector Number Of Contacts:8; |Te Connectivity Amp 406541-1
Modular Connectors / Ethernet Connectors INVERT 1X1 .100 panel ground
RJ45 Jack, Right Angle Up, 8P8C, Ethernet, TH, 17.27mm L × 15.75mm H
8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
PCB Mounted Jacks - Single Port, Multi-port and Stacked
CONN JACK 8 POS RT ANG BLACK PCB
CONN MOD JACK 8P8C R/A SHIELDED
MJ,INVERT,1X1,PNL GRD,.100"S/T
SIDE ENTRY SH LOW PROFILIE FULL SHIELD
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 406541-1 .