TE Connectivity 2-34318-1

Splice Terminal 8AWG 9.53mm 7.52mm Nickel Loose Piece
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34318-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page24 years ago

JRH Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download TE Connectivity 2-34318-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity2-324061-5
Terminal, Ring Tongue, M4, 8Awg, Uninsul; |Te Connectivity Amp 2-324061-5
TE Connectivity323166
TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 8 AWG, 0.265IN ST
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 2-34318-1 provided by its distributors.

Splice Terminal 8AWG 9.53mm 7.52mm Nickel Loose Piece
SPLICE, PARALLEL, SOLISTRAND, 8AWG; Product Range: SOLISTRAND Series; Wire Size AWG Min: -; Wire Size AWG Max: 7.94AWG; Conductor Area CSA: 8mm²; Terminal Material: Copper; Insulation: Non Insulated; SVHC: No SVHC (27-Jun-2018)
SPLICE,SOLIS PARA HR 8 Splice Type: Parallel Splice Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Insulation Option: Uninsulated Parallel Splice 8 AWG 8 mm² 13100 – 20800 CMA | Electrical Wire Splice | Part Number: 2-34318-1 | Internal Number: 2-34318-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty