TE Connectivity 2-34120-1

16-14 AWG Ring and Spade Tongue Terminal Straight Style Receptacle
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34120-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.77%

CAD Models

Download TE Connectivity 2-34120-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
TE Connectivity / AMP8-34124-1
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34120-1 provided by its distributors.

16-14 AWG Ring and Spade Tongue Terminal Straight Style Receptacle
TERMINAL, RING TONGUE, #6, CRIMP; Product Range: SOLISTRAND Series; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm ; Stud Size - Metric: M3.5; Stud Size - Imperial: 6; Insulator Material: Uninsulated; Insu
TERMINAL,SOLIS R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty