Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170003-4

Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170003-4
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170003-4.

Farnell

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-51.50%

CAD Models

Download TE Connectivity 170003-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity / AMP42827-4
Contact PIN Crimp ST Cable Mount 18-24AWG T/R Automotive

Descriptions

Descriptions of TE Connectivity 170003-4 provided by its distributors.

Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170003-4
WIRE SPLICE, CRIMP, 14AWG, 2.27MM2; Available until stocks are exhausted
SHUR PLUG 156 REC 20-14 AWG TPBR
Contact SKT Crimp ST Cable Mount 14-20AWG Strip
FASTON 187 TAB .0198 X .889 ELECTRO TPBR
170003-4, TE CONNECTIVITY/AMP BRAND
SHUR PLUG 156 REC 20-14 AWG TPBR Crimp Wire Terminal Type: Shur-Plug Terminal Compatible Insulation Diameter Range: .098 – .141 in Compatible Insulation Diameter Range: 2.5 – 3.6 mm Wire Size: 20 – 14 AWG Wire Size: .5 – 2.27 mm² Shur-Plug Terminal .098 – .141" 2.5 – 3.6 mm 20 – 14 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 170003-4 | Internal Number: 170003-4 | TE Connectivity | SHUR-PLUG 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170003-4.