TE Connectivity 645952-2

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 645952-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity2-5331272-7
TE Connectivity Pin Header, Mini-Spring Series 3, 23-24 AWG, 3.51mm L, Solder, Receptacle
TE Connectivity2-5331272-3
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 645952-2 provided by its distributors.

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
SOCKET,MIN-SPR B-N SN-AU SER-2 Socket Length:.184 in;Socket Length:4.67 mm;Hole Size (Recommended):1.32 mm;Hole Size (Recommended):.052 in;Sealant:No 0.184" 4.67 mm 1.32 mm .052" | Discrete Socket | TE Connectivity
PCB SOCKET, TIN, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:3 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; SVH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645952-2 .