Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-32060-1

Spade Tongue Terminal 14-16AWGCopper Blue 23.06mm Tin T/R
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-32060-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-321233-1
Terminal, Spade/Fork, #8, Crimp, Blue; T |Te Connectivity Amp 2-321233-1
TE Connectivity1-328281-1
16-14 AWG Closed Barrel Straight Spade Tongue Terminal 3.51 mm Stud Diameter
TE Connectivity / AMP8-321233-1
Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity / AMP2-327735-1
Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Te Connectivity Amp 2-327735-1
TE Connectivity2-34176-1
Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R

Descriptions

Descriptions of TE Connectivity 2-32060-1 provided by its distributors.

Spade Tongue Terminal 14-16AWGCopper Blue 23.06mm Tin T/R
Pre-insulated Diamond Grip Forked tongue terminal
TYCO TERMINAL PIDG SPD 1;5000 MOQ / 5000 SQ
Insulated forked cable lug, 1.25-2.0 mm², AWG 16, blue
Insulated Terminals NYL-FORK 16-14 BLU #6 M3.5+
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #10 BLU
Crimp Terminal, -999, 16Awg To 14Awg; Product Range:Pidg Series; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:-; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide); Insulator Colour:Blue Rohs Compliant: Yes |Te Connectivity Amp 2-32060-1
TERMINAL,PIDG SPD 16-14 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spade Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | Part Number: 2-32060-1 | Internal Number: 2-32060-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2320601