TE Connectivity 2-215460-0

Conn FFC Connector F 20 POS 2.54mm Solder RA Thru-Hole T/R
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215460-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+46.68%

CAD Models

Download TE Connectivity 2-215460-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-215079-0
Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity9-215079-0
Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity9-215460-0
CONN RCPT 20POS 0.1 TIN PCB R/A / AMP Micro-Match Miniature Connector System
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 26 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 2-215460-0 provided by its distributors.

Conn FFC Connector F 20 POS 2.54mm Solder RA Thru-Hole T/R
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 20 Terminate To Printed Circuit Board Right Angle Mount Angle
Connector, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22154600