Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2129710-6

IC Socket, LGA3647, 1823 Contact(s), 1.717mm Term Pitch, 0.99mm Row Spacing, Surface Mount

$ 26.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2129710-6.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity 2-2129710-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

1.02mm (.040") Pitch LGA2011-0 Processor Socket Assembly, 15u" Gold Plating, Lead-Free
TE Connectivity2201838-1
SOCKET ASSY LGA2011-3 Part Number: 2201838-1 | Internal Number: 2201838-1 | TE Connectivity
TE Connectivity1554653-1
CONN SOCKET LGA 2011POS GOLD / 2011 (47 x 58) Pos LGA Socket Gold Surface Mount
TE Connectivity1981837-1
LGA1366 Land Grid Array SMT Socket 0.38 AU 1366 Position

Descriptions

Descriptions of TE Connectivity 2-2129710-6 provided by its distributors.

IC Socket, LGA3647, 1823 Contact(s), 1.717mm Term Pitch, 0.99mm Row Spacing, Surface Mount
Conn LGA Socket SKT 3647 POS 0.99mm Solder ST SMD Tray
Lga Socket, 3647Pos; No. Of Contacts:3647Contacts; Connector Type:Lga Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-2129710-6
RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM IC Socket Type: LGA 3647 Number of Positions: 1823 Contact Mating Area Plating Material Thickness: 30 µin Centerline (Pitch): .034 in .039 in Centerline (Pitch): .86 mm .99 mm LGA 3647 1823 30 µin .034" | Lga 3647 Socket | Part Number: 2-2129710-6 | Internal Number: 2-2129710-6 | .034" | TE Connectivity
LGA 3647 Sockets meets the next-generation designs of Intel\'s new CPU processors for higher performance and better system scaling. They are available with yellow & black, natual & black, yellow, black, or natural key colors and Right & Left, Right Segment, or Left Segment final assemblies. LGA 2011 Socket applications include servers, data centers, and high performance computing (HPC).

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty