Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1554653-1

CONN SOCKET LGA 2011POS GOLD / 2011 (47 x 58) Pos LGA Socket Gold Surface Mount

$ 21.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1554653-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-9.62%

CAD Models

Download TE Connectivity 1554653-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-31
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 1554653-1 provided by its distributors.

CONN SOCKET LGA 2011POS GOLD / 2011 (47 x 58) Pos LGA Socket Gold Surface Mount
Conn LGA Socket SKT 2011 POS Solder ST SMD Tray
Ic&component Sockets Lga 2011 Skt Assy 1; |Te Connectivity Amp 1554653-1
IC & COMPONENT SKT, 2011P, LGA, 1.016MM;
LGA SOCKET, 2011POS, SMD; Connector Type; LGA SOCKET, 2011POS, SMD; Connector Type:LGA Socket; Series:-; No. of Contacts:2011; Pitch Spacing:1.016mm; Row Pitch:0.881mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty