Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105142-0132

1.02mm (.040") Pitch LGA2011-0 Processor Socket Assembly, 15u" Gold Plating, Lead-Free
$ 19.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105142-0132.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages14 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Molex 105142-0132 provided by its distributors.

1.02mm (.040") Pitch LGA2011-0 Processor Socket Assembly, 15u" Gold Plating, Lead-Free
Conn LGA Socket SKT 2011 POS 1.02mm Solder ST SMD Frame
LGA SOCKET, 2011POS, 1.02MM; No. of Contacts: 2011Contacts; Connector Type: LGA Socket; Pitch Spacing: 1.02mm; Product Range: 105142 Series; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051420132