Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-179553-2

Connector Housing, Plug, 2Pos, 5.08Mm; |Te Connectivity Amp 2-179553-2
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-179553-2.

IHS

Datasheet4 pages2 years ago
Datasheet1 page0 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+116%

CAD Models

Download TE Connectivity 2-179553-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-179553-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity2-179552-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-178128-2
Plug And Socket Connector Housing; Serie |Te Connectivity Amp 1-178128-2
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 2-179553-2 provided by its distributors.

Connector Housing, Plug, 2Pos, 5.08Mm; |Te Connectivity Amp 2-179553-2
Rectangular Power Connector, 2 Contact(s), Male
The Dynamic 3200 Receptacle & Tab Housing, 5.08mm Pitch, Multi-Pos/Row, 3200FMLB FMLB, UL94 V-0
DYNAMIC D-3200S TAB HSG 2P K/Y
DYNAMIC 3000,5.08MM PITCH 2 -WAY, 1 ROW MALE STRAIGHT PCB HOUSING
Conn Housing M 2 POS 5.08mm Crimp ST Cable Mount Black Bag
Headers & Wire Housings 2 POS HOUSING TAB KEY Y
CONN HOUSING TAB 2POS KEY-Y PANL
300018018,连接器外壳, 公, 2路, 5.08MM;
DYNAMIC D-3200S TAB HSG 2P K/Y Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 2-179553-2 | Internal Number: 2-179553-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-179553-2.