TE Connectivity 2-178288-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178288-6.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing2 pages15 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-178288-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity641294-2
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-178288-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Dynamic 3100 Receptacle & Tab Housing, 3.81mm Pitch, Multiple Positions, UL 94 V-0
FMLB DYNAMIC, D-3000 SERIES 3.81MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
DYNAMIC D3100 REC HSG 6P BLACK
Conn Housing RCP 6 POS 3.81mm Crimp ST Cable Mount Black Bag
Recep Housing, 1 Row 6 Way; |Te Connectivity Amp 2-178288-6
Headers & Wire Housings RECE PT 3.81 6 POS KEY-Y
RCPT HOUSING, 6POS, POLYESTER GF, BLACK; Product Range:Dynamic 3000 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:3.81mm; For Use With:AMP Dynamic 3000 Series Socket Contacts; SVHC:No SVHC (27-Jun-2018
Special Order: DYNAMIC D3100 REC HSG 6P BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 2-178288-6 | Internal Number: 2-178288-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-178288-6 .