TE Connectivity 1-178288-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178288-6.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+13.57%

CAD Models

Download TE Connectivity 1-178288-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-178288-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity641294-2
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-178288-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING, RECEPTACLE, D-3100S, 6WAY; Product Range:Dynamic D-3100S Series; Connector Mounting:-; Rectangular Shell Size:-; For Use With:Dynamic D-3000 Series Socket Contacts; Connector Body Material:-; Locking Type:-; SVHC:No SVHC (07-Jul-2017); No. of Positions:6Ways; Pitch Spacing:3.81mm
The Dynamic 3100 receptacle and tab housing is designed with 3.81mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
DYNAMIC D3100 REC HSG 6P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 1-178288-6 | Internal Number: 1-178288-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178288-6..