Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8060

Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8060.

TME

Datasheet3 pages8 years ago

Molex

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits
TE Connectivity / AMP3-643821-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity640426-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Automotive Bag

Descriptions

Descriptions of Molex 09-50-8060 provided by its distributors.

Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
CONN RCPT HSG 6POS 3.96MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK 396 SERIES 3.96MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 41695
Molex Connector housing, 6road, 3.96mmPitch, 1line
KK® 3.96mm Crimp Terminal Housing, 6 Circuits
Headers & Wire Housings KK 156 Crimp Housing 06 Ckt
Cross Referenced to MOLEX - Part MOL09-50-8060
CONN HOUSING, RCPT, 6POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508060
  • 009508060
  • 09508060
  • 41695NA06
  • 9508060