Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-173866-1

Conn High Density RCP 30 POS Solder RA Thru-Hole Automotive Tube
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-173866-1.

Electro Sonic

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-173866-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 3.636
Stock
1,076
16,866
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
30
30
Mount
Through Hole
Through Hole
Number of Rows
2
2
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-174961-1
TE Connectivity 30-Pin Dual Row Receptacle Wire-to-Board MULTILOCK 070 Series Right Angle TH
Amphenol Communications Solutions66527-015LF
GUIDE PIN CARD CONNECTOR-66527-015LF | Amphenol FCI (Amphenol CS) 66527015LF
Amphenol Communications Solutions66925015LF
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Dubox®
Amphenol Communications Solutions66925515
PV®, Board To Board Connector, Horizontal Card Connector, Double Row, 30 Positions, 2.54mm (0.100in) Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Solder, SSW Series, Phosphor Bronze
IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip

Descriptions

Descriptions of TE Connectivity 2-173866-1 provided by its distributors.

Conn High Density RCP 30 POS Solder RA Thru-Hole Automotive Tube
Combination Line Connector, 30 Contact(s), Male, Solder Terminal
Automotive Connectors 71 MLC CAP ASSY 30P
MULTILOCK 070 SERIES 30 WAY 2 ROW RIGHT ANGLE PCB WIRE TO BOARD
MULTILOCK Connectors and Contacts
AUTOMOTIVE CONNECTOR, PLUG, 30POS, PCB; Product Range:Multilock Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:30Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybut

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-173866-1 .