Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 173866-1

TE Connectivity Connector Housing, 30-Pos, 2-Row
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173866-1.

TE Connectivity

Technical Drawing1 page3 years ago
Datasheet14 pages13 years ago
Datasheet1 page14 years ago
Datasheet11 pages15 years ago
Datasheet19 pages20 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.26%

CAD Models

Download TE Connectivity 173866-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.636
$ 8.47
Stock
16,646
1,079
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
3.5 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
PBT
Polybutylene
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity178811-6
Conn Multilock Connector RCP 26 POS Solder RA Thru-Hole
TE Connectivity / AMP175444-6
34 Position Dual Row 2.5 mm Right Angle Receptacle Screw Mount MULTILOCK Housing
TE Connectivity178811-1
Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal
TE Connectivity / AMP2-638211-6
Conn Multilock Connector HDR 32 POS Solder RA Thru-Hole
Amphenol Communications Solutions66527-015LF
GUIDE PIN CARD CONNECTOR-66527-015LF | Amphenol FCI (Amphenol CS) 66527015LF
Amphenol Communications Solutions66925015LF
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 173866-1 provided by its distributors.

TE Connectivity Connector Housing, 30-Pos, 2-Row
Conn Multilock Connector HDR 30 POS 3.5mm Solder RA Thru-Hole Tube
Connector, Plug, 30Pos, 3.5Mm, Pcb; |Te Connectivity Amp 173866-1
Combination Line Connector, 30 Contact(s), Male, Solder Terminal
MULTILOCK 070 SERIES 30 WAY 2 ROW FEMALE RIGHT ANGLE PCB HOUSING
30 Position Right Angle 070/070 Split Multilock Receptacle
Automotive Connectors 070 MULTI LK CAP ASSY 30P
Power to the Board 070 MULTI LK CAP ASSY 30P
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, PLUG, 30POS, 3.5MM, PCB; Product Range: Multilock 070 Series; No. of Contacts: 30Contacts; Gender: Plug; Pitch Spacing: 3.5mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mount
070 MULTILOCK CAP ASSY 30P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Horizontal Wire-to-Board 2 3.5 mm | Multilock Header | Part Number: 173866-1 | Internal Number: 173866-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty