Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1734592-9

29 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734592-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Factory Futures

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity 2-1734592-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-21
LTD Date2023-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity3-1734839-0
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
TE Connectivity2-1734839-2
FPC Connector 22Pin 500μm Pitch 2.05mm H 500mA Gold Plated Bottom SMD P=0.5mm Horizontal Mount
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity3-1734592-5
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD T/R
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 2-1734592-9 provided by its distributors.

29 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right
Fpc Connector, Receptacle 29 Position 0.; |Te Connectivity Amp 2-1734592-9
Conn FPC Connector SKT 29 POS 0.5mm Solder RA SMD T/R
FPC CONN. 0.5MM PITCH B/C, 29P 0.5Mm Fpc Connector | Part Number: 2-1734592-9 | Internal Number: 2-1734592-9 | TE Connectivity
FFC/FPC Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 29 POSITION 0.5PITCH, FULL REEL; Series:FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:29; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination Type:Surface Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734592-9.