Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-167301-2

TE Connectivity 2-167301-2 Housing Contact Male Unshrouded 24-20AWG
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-167301-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page22 years ago

Electro Sonic

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+14.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2-167301-2 provided by its distributors.

TE Connectivity 2-167301-2 Housing Contact Male Unshrouded 24-20AWG
AMPMODU Mod. IV 24-20 AWG Wire/Cable Insulation Support Crimp Snap In Receptacle
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 2-167301-2
PCB CONNERCTOR CONTACT, FEMALE, CRIMP, TIN 24-20 AWG, AMPMODU MOD IV SERIES
CONN SOCKET 20-24AWG CRIMP TIN / Socket Contact Tin 20-24 AWG Crimp
Contact, AMPMODU MOD IV, Socket, Crimp, 24 AWG, Tin Plated Contacts, 0.1 AMPMODU Headers, Housings
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, AMPMODU MOD IV Series, Max 0.6mm², Min 0.2mm²
TE CONNECTIVITY / AMP 2-167301-2Contact, AMPMODU MOD IV Series, Socket, 20 AWG, 24 AWG, Crimp, Phosphor Bronze
Contact SKTCrimp STCable Mount 20-24AWG T/R
Headers & Wire Housings CONTACT 24-20AWG
TE Connectivity 2-167301-2 压接端子
CONTACT, CRIMP, SOCKET, 24-20AWG, REEL; Product Range: AMPMODU MOD IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: 0.1 AMPMODU H
MOD-4 REC.CONT.SCP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 20 AWG | Connector Contact | Part Number: 2-167301-2 | Internal Number: 2-167301-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-167301-2.
  • 21673012