Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1658527-2

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount

$ 3.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658527-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-18.69%

CAD Models

Download TE Connectivity 2-1658527-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658526-8
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Blue Insulator,
TE Connectivity1658526-9
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
Connector IDC Connector Socket 14 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 2-1658527-2 provided by its distributors.

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN SKT,14WAY,2 ROW,2.54MM PITCH
SOCKET, IDC, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate
622-1441LF=FSKT IDC S 14 30AU Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-1658527-2 | Internal Number: 2-1658527-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216585272