3M 3385-6600

Connector IDC Connector Socket 14 Position 2.54mm IDT Right Angle Cable Mount
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3385-6600.

IHS

Datasheet4 pages15 years ago

Farnell

HQonline

Arrow Electronics

element14

Inventory History

3 month trend:
-2.76%

CAD Models

Download 3M 3385-6600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CONN, RECT, INDUSTRIAL, CABLE SOCKET,14 CONT, IDC,3000 SERIES, OPEN END COVER, GRAY
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 3385-6600 provided by its distributors.

Connector IDC Connector Socket 14 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
CONN RECT INDUSTRIAL CABLE SOCKET 14 CONT IDC 3000 SERIES OPEN END COVER GRAY
26-28 AWG,Stranded or Solid Receptacle 2.54mm 2 14pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 22.4mm*7.6mm*7.62mm
SOCKET, IDC, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat
Gender = Socket / Contacts = 14 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3385-6600.
  • 80-6101-2113-1
  • 80610121131