3M 3385-6614

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
$ 2.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3385-6614.

Farnell

Datasheet4 pages15 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+182%

CAD Models

Download 3M 3385-6614 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
CONN, RECT, INDUSTRIAL, CABLE SOCKET,14 CONT, IDC,3000 SERIES, OPEN END COVER, GRAY
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658526-8
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Blue Insulator,

Descriptions

Descriptions of 3M 3385-6614 provided by its distributors.

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
SOCKET, IDC, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of R; Available until stocks are exhausted Alternative available
Gender = Socket / Contacts = 14 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
SOCKET, IDC, 14WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:3000 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Approval Bodies:BT; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyester (PBT); No. of Mating Cycles:200; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Polarisation Type:Bump; Row Pitch:2.54mm; Working Voltage:350V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3385-6614.
  • 80610121149