TE Connectivity 1658526-9

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658526-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Farnell

Newark

TE Connectivity

Factory Futures

Inventory History

3 month trend:
+51.94%

CAD Models

Download TE Connectivity 1658526-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658526-8
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Blue Insulator,
TE Connectivity2-1658527-2
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
Connector IDC Connector Socket 14 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1658526-9 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity 1658526-9 Connector 14 Positions Female IDC 2 Row Strain Relief
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:14Contacts; Connector Mounting:Cable Mount; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1658526-9.
609-1441LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1658526-9 | Internal Number: 1658526-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658526-9.