Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306F-1-504

Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)

$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-504.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-3.00%

CAD Models

Download Bourns 3306F-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEVMAASA00B55
Res Cermet Trimmer 500K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-31GA00B55
Potentiometer, Cermet, 0.3W, 500000ohm, 100V, 25% +/-Tol
TE Connectivity1-1623895-3
Res Cermet Trimmer 500K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
PanasonicEVM-EGGA00B55
POT 500K OHM 6MM CERAM SIDE ADJ
Single-Turn Trimmer Potentiometers 9MM RND 470KOHMS 25% 0.2WATTS

Descriptions

Descriptions of Bourns 3306F-1-504 provided by its distributors.

Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 500 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn 6mm Round Cermet Trimmer - Leadfree 500K OHM
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
TRIMMER, POT 500KOHM 1TURN SNAP-IN; Trac; TRIMMER, POT 500KOHM 1TURN SNAP-IN; Track Resistance:500kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Snap In

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.