Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617749-1

Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
$ 266.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617749-1.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+46.03%

CAD Models

Download TE Connectivity 2-1617749-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity1617749-2
Universal Relay, Base Mount, Solder Mount, 26.04mm × 43.6mm × 25.7mm
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT

Descriptions

Descriptions of TE Connectivity 2-1617749-1 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
Relay, Mid Range, 28VDC, 10A, DPDT, Military Aerospace, CII Series | TE Connectivity FCA-210-1024L
Aerospace Mid-Range Hermetically Sealed Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Fca-210-1024L=M83536/10-024L; |Te Connectivity Amp 2-1617749-1
Cross Referenced to TE CNTY AMP - Part AMPM83536/10-024L
Industrial Relays FCA-210-1024L MID RANGE RELAYS
POWER RELAY, 28VDC; Relay Type:Military; POWER RELAY, 28VDC; Relay Type:Military / Aerospace; Coil Voltage VDC Nom:28V; Contact Current Max:10A; Contact Configuration:DPDT; Coil Type:DC; Relay Mounting:Panel; Leaded Process Compatible:No; MIL Spec:M83536/10-024L

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617749-1 .
  • FCA-210-1024L