Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617749-2

Universal Relay, Base Mount, Solder Mount, 26.04mm × 43.6mm × 25.7mm
$ 253.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617749-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-27.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity2-1617749-1
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
TE Connectivity2-1617749-5
Electromechanical Relay 28VDC 320Ohm 10A DPDT(26.04x13.08x25.65)mm Flange Military Relay
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT

Descriptions

Descriptions of TE Connectivity 1617749-2 provided by its distributors.

Universal Relay, Base Mount, Solder Mount, 26.04mm × 43.6mm × 25.7mm
Power Relay 28VDC 10A DPDT() Flange
RELAY, MID RANGE, 28 VDC, 10 A, DPDT, SIDE MOUNT, SOLDER HOOK, M83536/9-026M | TE Connectivity FCA-210-0926M
Aerospace Mid-Range Hermetically Sealed Electromechanical Relay DPDT 10A 28VDC 320Ohm Solder Hook Flange Mount
Industrial Relays Fca-210-0926M; |Te Connectivity Amp 1617749-2
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Cross Referenced to TE CNTY AMP - Part: AMP1617749-2
RELAY GEN PURPOSE DPDT 10A 28V
Military/Aerospace Mid-Range Relays
65023000,继电器, DPDT, 6VDC, 10A;
RELAY, DPDT, 6VDC, 10A; Contact Configuration:DPDT; Coil Voltage:28VDC; Contact Current:10A; Product Range:FCA Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-210-0926M