Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617031-0

Relay, Half-Size, Crystal Can, 26.5Vdc, 2A, Dpdt, M39016/6-109L | TE Connectivity HFW1201K45

$ 68.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617031-0.

IHS

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

CAD Models

Download TE Connectivity 2-1617031-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity3-1617029-4
Signal Relay 26.5VDC 2A DPDT( (33.5mm 10.4mm 10.4mm)) Panel
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
TE ConnectivityKHAU-11D18-24
Power Relay DPDT 2.5A 24VDC Solder Terminal Socket Mount

Descriptions

Descriptions of TE Connectivity 2-1617031-0 provided by its distributors.

Relay, Half-Size, Crystal Can, 26.5Vdc, 2A, Dpdt, M39016/6-109L | TE Connectivity HFW1201K45
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
General Purpose Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Switching Current A = 2 / Switching Voltage - DC V = 28 / Termination Type = PCB Pins / Series = HFW / Relay Type = Monostable / Width mm = 10.41 / Length mm = 20.57 / Height mm = 10.41 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 26.5 / Coil Resistance Ohm = 700
SIGNAL RELAY, DPDT, 26.5VDC, 28VDC, THT; Coil Voltage: 26.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Contact Voltage VDC: 28V; Contact Material: -; Coil Resistance: 700ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1201K45
  • HFW1201K45.
  • HFW1201K45..