Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-641610-4

Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-641610-4.

IHS

Datasheet1 page0 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.73
Stock
4,524
17,327
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
-
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-02-28
LTD Date2014-05-28

Related Parts

TE Connectivity2-640358-4
Socket, DIP; 16Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold (15
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
TE Connectivity2-641600-2
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1825094-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
TE Connectivity2-641264-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin

Descriptions

Descriptions of TE Connectivity / AMP 2-641610-4 provided by its distributors.

Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go
Diplomat DIP Socket with Retention Solder Tail Dual Leaf 16-Position Gold Plating
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC DIP SOCKET 16POS GOLD
IC Sockets 16P DIP PHBRZ AU
16C DIPLOMATE DL SKT 15AUPHBZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors