3M 4816-3000-CP

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4816-3000-CP.

element14 APAC

Datasheet3 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.49%

CAD Models

Download 3M 4816-3000-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 3.829
$ 3.829
Stock
91,702
324
324
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Plastic
Plastic
Contact Material
Bronze
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin

Descriptions

Descriptions of 3M 4816-3000-CP provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
SOCKET DIP 16CNTS DUALWIPE 0.3INSPC. PHOSPHORBRONZE NICKEL STR.TAIL 4800SERIES
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box
DIP SOCKET, 16POS, 2ROW, 2.54MM, TH; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 4800 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816-3000-CP.
  • 4816-3000CP
  • 80-0009-1310-5
  • 80000913105