Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393194-6

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 12Vdc (Coil), 200Mw (Coil), 3A
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393194-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages8 years ago

Farnell

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.06%

CAD Models

Download TE Connectivity 2-1393194-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicALD112
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393194-6 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 12Vdc (Coil), 200Mw (Coil), 3A
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
General Purpose Relay SPST-NO 277VAC 12VDC Through Hole Carton Box/Tray
T77 Series 3 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 2-1393194-6
Power Relays, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance, UL Coil Insulation Class F / Sensitive Version
T77V1D3-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T77V1D3-12 | Internal Number: 2-1393194-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393194-6 .
  • T77V1D3-12