TE Connectivity 2-1318117-3

The Dynamic 2000 Receptacle and Tab Housing, 2mm/3.81mm Pitch, Multiple Positions, UL 94 V-0
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1318117-3.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-52.12%

CAD Models

Download TE Connectivity 2-1318117-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1318117-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1318116-3
Connector Housing, Dynamic D2100, Plug, 3 Ways, 2.5 mm, AMP Dynamic D2100 Series Pin Contacts
2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural
TE Connectivity2-1318116-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
Connector Housing, 3 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural

Descriptions

Descriptions of TE Connectivity 2-1318117-3 provided by its distributors.

The Dynamic 2000 Receptacle and Tab Housing, 2mm/3.81mm Pitch, Multiple Positions, UL 94 V-0
TE Connectivity 2-1318117-3 D2100 Header Female Tab 3P Shrouded Housing
Connector Housing, Plug, 3Pos, 2.5Mm; |Te Connectivity Amp 2-1318117-3
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
DYNAMIC 2000,2.5MM PITCH 3 WAY 1ROW MALE STRAIGHT PCB HOUSING
Conn Housing M 3 POS 2.5mmCrimp STCable Mount Black Bag
3 Pos 2.5mm Crimp Wire Housing, Male, Straight, 250V
Headers & Wire Housings TAB HSG 3P F/H Y D2100
DYNAMIC D2100 TAB HSG 3P F/H Y
PLUG HOUSING, 3POS, POLYESTER GF, BLACK; Product Range:Dynamic 2000 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP Dynamic 2000 Series Pin Contacts; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D2100 TAB HSG 3P F/H Y Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 2-1318117-3 | Internal Number: 2-1318117-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1318117-3 .