Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318117-3

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318117-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+4.59%

CAD Models

Download TE Connectivity 1-1318117-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural
TE Connectivity1-1318116-3
Connector Housing, Dynamic D2100, Plug, 3 Ways, 2.5 mm, AMP Dynamic D2100 Series Pin Contacts
TE Connectivity2-1318117-3
The Dynamic 2000 Receptacle & Tab Housing, 2mm/3.81mm Pitch, Multiple Positions, UL 94 V-0
TE Connectivity2-1318116-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Frame

Descriptions

Descriptions of TE Connectivity 1-1318117-3 provided by its distributors.

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
2.5mm 1x3P 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; 1-1318117-3; TE CONNECTIVITY; 1; 3; 3; Yes
Housing, Plug, Crimp, D-2100S, 3Way; |Te Connectivity Amp 1-1318117-3
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Tyco Electronics Connector housing, 3road, 2.5mmPitch, 1line
V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube
DYNAMIC 2000,2.5MM PITCH 3 WAY 1ROW MALE STRAIGHT PCB HOUSING
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Bag
Headers & Wire Housings TAB HSG 3P F/H
HOUSING, PLUG, CRIMP, D-2100S, 3WAY; Product Range: Dynamic D-2100S Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 2.5mm; For Use With: Dynamic D-2100S Series Contacts; SVHC: No SVHC (27-Jun-2018)
DYNAMIC D-2100 TAB HSG 3P F/H Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318117-3 | Internal Number: 1-1318117-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty