Molex 53375-0310

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53375-0310.

Sager Electronics

Datasheet2 pages5 years ago

Farnell

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
+1.63%

CAD Models

Download Molex 53375-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 3 Circuits, White
Molex 22-43-8030 2.50mm Pitch SPOX Header, Shrouded, In-line Footprint, 3 Circuits, White
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole E.L.P.™ Bulk

Descriptions

Descriptions of Molex 53375-0310 provided by its distributors.

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 3 Circuits, Bag, 3.40mm PC Tail Length
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking, White Insulator, Receptacle
Connector, HEADER, 3POS, 1ROW, 2.5mm; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Lock 53375 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Colour:White

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533750310
  • 53375-0310..
  • 533750310