TE Connectivity 3-111196-0

Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Frame
$ 12.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-111196-0.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.56%

CAD Models

Download TE Connectivity 3-111196-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-111196-0
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
TE Connectivity2-111196-8
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Latch, Black
TE Connectivity2-111196-9
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity111196-9
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Loose
Pak 50 Wiremount Socket, P25E Series, P25E040SEA | 3M P25E-040S-EA

Descriptions

Descriptions of TE Connectivity 3-111196-0 provided by its distributors.

Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Frame
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,34 CONT, IDC, AMPMODU SERIES, STRAIGHT
WIRE-BOARD Connector RECEPTACLE 34POS, 1; WIRE-BOARD Connector RECEPTACLE 34POS, 1.27MM; Product Range:TE - AMPMODU System 50 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold
034 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Cable-to-Board 1.27 mm .05" 2.54 mm | Ribbon Cable Connector | Part Number: 3-111196-0 | Internal Number: 3-111196-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-111196-0.