Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-103168-3

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
$ 25.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-103168-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Factory Futures

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.36%

CAD Models

Download TE Connectivity 2-103168-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.45
$ 11.67
Stock
9,754
36,467
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-102153-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity1-102154-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions71918-150LF
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity1-499923-0
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-102155-0
50pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
TE Connectivity534978-8
Conn Hdr, Amp - Te Connectivity 534978-8; |Te Connectivity Amp 534978-8

Descriptions

Descriptions of TE Connectivity 2-103168-3 provided by its distributors.

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
Pin header, 50 pole, pitch 2.54 mm, straight, black, 2-103168-3
Headers & Wire Housings SHROUDED VER DUAL 50 detent windows
WIRE-BOARD CONN, HEADER, 50POS, 2.54MM;
50 MODII HDR DRST SHRD .100CL Part Number: 2-103168-3 | Internal Number: 2-103168-3 | TE Connectivity |
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2-103168-3, TE CONNECTIVITY/AMP BRAND
50 MODII HDR DRST SHRD .100CL; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-103168-3 .