TE Connectivity 1-102154-0

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 4.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102154-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

IHS

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+9.32%

CAD Models

Download TE Connectivity 1-102154-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Pin Header, 50 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity1-102153-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions71918-150LF
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-124-50LF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions75869-108LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity5-828590-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-102154-0 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
50pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 82.8mm(Length)*8.53mm(height)
Pin and Pinless Headers (AMP-LATCH) Product Highlights: Connector Type = Universal Ejection Pin Headers Standard Profile Number of Positions = 50 2.54 x 2.54 mm Centerline, Matrix PCB Mount Angle = Vertical
Wire-Board Connector, Header, 50 Position, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 1-102154-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102154-0 .
  • 1-102154-0.