Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986720-5

Conn Terminal Block F 5 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact Box
$ 5.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986720-5.

TE Connectivity

Datasheet245 pages6 years ago

Farnell

IHS

Factory Futures

Inventory History

3 month trend:
-52.53%

CAD Models

Download TE Connectivity 1986720-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Phoenix Contact1803604
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1857919
Conn Terminal Block M 5 POS 3.81mm Screw RACable Mount 8ACardboard
TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
TE Connectivity1986717-5
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986720-5 provided by its distributors.

Conn Terminal Block F 5 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact Box
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.81MM R/HAND 5 POS STR SPRING PLG
TE Connectivity 3.81mmpitch5pPlug-in terminal blocks plug, Buchananseries, 300 V AC, welding, green
Conn, Tb, Te Connectivity 1986720-5; |Amp Te Connectivity 1986720-5
STR PLUG SPRING TYPE RH 5P, 3.81mm
TERM BLOCK PLUG 5POS STR 3.81MM
F-CONN SIDE-RIGHT 5P, 3.81 PCB
STR PLUG SPRING TYPE RH 5P, 3.81MM; Product Range: -; No. of Contacts: 5Contacts; Pitch Spacing: 3.81mm; Connector Type: Terminal Block, Pluggable; Connector Mounting: Cable Mount; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 3
STR PLUG SPRING TYPE RH 5P, 3.81mm Number of Positions: 5 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 5 Plug Wire-to-Board .15" | Part Number: 1986720-5 | Internal Number: 1986720-5 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986720-5 .