Phoenix Contact 1847055

Pluggable Terminal Block, 2, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847055.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+13.03%

CAD Models

Download Phoenix Contact 1847055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1862852
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 2; Screw; 2.5 kV; 160 V
Phoenix Contact1863152
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Phoenix Contact 1847055 provided by its distributors.

Pluggable Terminal Block, 2, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
Conn Terminal Block F 2 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 2-Pos. - MC 1 5/ 2-STF-3 5
160V 8A 2 0.14~1.5 1 14~30 3.5mm 1x2P Green Plug P=3.5mm Pluggable System Terminal Block ROHS
Phoenix Contact MC1.5/2-STF-3.5 PCB Plug-in Connector 3.5mm Pitch 2P Plug Screw Terminal Green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-STF, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 2-STF-3,5