Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986172-1

CPC Series 45 Ethernet Product Highlights: Receptacle Assembly Shielded Wire Termination = No

$ 208.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986172-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+87.53%

CAD Models

Download TE Connectivity 1986172-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1986172-1 provided by its distributors.

CPC Series 45 Ethernet Product Highlights: Receptacle Assembly Shielded Wire Termination = No
CONNECTOR, RECEPTACLE, RJ45, SHIELDED; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:CPC Series 45 Ethernet; Convert From Gender:Receptacle; Convert From Positions:8Ways; Convert To Gender:Receptacle; Convert To Positions:8Ways
Rj45 Receptacle Kit, Pass-Through, 8 Position, Panel; Connector Type:Rj45; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:Cpc Series 45 Ethernet; Connector Mounting:Panel Mount; Convert From Gender:Receptacle Rohs Compliant: Yes |Te Connectivity 1986172-1.
PASSTHROUGH SHIELDED RECPT ASSY Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Receptacle Shielded: Yes Circular RJ45 Single Port RJ Type Jacks & Plugs Receptacle | Rj45 Connector | Part Number: 1986172-1 | Internal Number: 1986172-1 | TE Connectivity | Industrial RJ45 Circular Plastic Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986172-1 .
  • 1986172-1.