TE Connectivity 2106111-2

Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106111-2.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2106111-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
TE Connectivity280615-1
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity280615-2
Header, Right Angle, Gold, Sil, 2Way; |Te Connectivity Amp 280615-2

Descriptions

Descriptions of TE Connectivity 2106111-2 provided by its distributors.

Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
2 Position 3.5mm Centerline SlimSeal Solid State Lighting Receptacle Connector
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tube
Assembly, Right Angle TH Header, 2-Posit
CONN SSL HDR 2POS 3.5MM SOLDER
Assembly, Right Angle TH Header, 2-Posit Plug & Socket Lighting Connector | Part Number: 2106111-2 | Internal Number: 2106111-2 | TE Connectivity
WIRE-BOARD CONNECTOR HEADER, 2POS, 3.5MM; WIRE-BOARD CONNECTOR HEADER, 2POS, 3.5MM; Connector Type:Wire to Board; Series:SlimSeal; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.5mm; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106111-2 .