Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1969541-8

8pin Terminal Position Assurance (TPA) Economy Power Housings
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969541-8.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1969541-0
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Polarization, Lead-Free
TE Connectivity1470109-8
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
AmphenolG881H0822CEU
Micro Power Connector Housing Female 8 Position 3mm Crimp Straight Cable Mount

Descriptions

Descriptions of TE Connectivity 1969541-8 provided by its distributors.

8pin Terminal Position Assurance (TPA) Economy Power Housings
Connector Accessory, Terminal Position Assurance, Polyamide
Connector Accessories Plug Housing Straight Nylon Black Bag
RETAINER, TPA, DUAL ROW, EP2.5
|Amp Te Connectivity 1969541-8
Special Order: RETAINER, TPA, DUAL ROW, EP2.5 Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance) Connector System: Wire-to-Wire Number of Positions: 8 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in TPA (Terminal Position Assurance) Wire-to-Wire 8 2.5 mm | PCB Latch & Lock & Retainer | Part Number: 1969541-8 | Internal Number: 1969541-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19695418