Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-0851

2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Polarization, Lead-Free
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-0851.

IHS

Datasheet2 pages12 years ago

Molex

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
+10.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Lead-Free
Locking Ramp Receptacle, 6-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH
TE Connectivity390261-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-641296-4
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of Molex 51110-0851 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Polarization, Lead-Free
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Molex Connector housing, 8road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 8 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
MOLEX 51110-0851 2mm MGrid WtB Rec Crp Hsg PBT Blk 8Ckt
CONN HOUSING, RCPT, 8POS, 2MM, BLACK;
Headers & Wire Housings 2.00MM HSG 02X04P W/KEY
CONN HOUSING, RCPT, 8POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511100851
  • 51110--0851
  • 51110-0851 .
  • 511100851